RS PRO 15Ω Carbon Film Resistor 0.25W ±5%

RS noliktavas nr.: 739-7317Ražotājs: RS PRODistrelec Article No.: 30425846
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Resistance

15Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Jūs varētu interesēt
Arcol 15Ω Carbon Composition Resistor 0.25W ±5% RCC025 15R J
€ 0,346Katrs (Paka ir 25) (bez PVN)
RS PRO 15Ω Carbon Film Carbon Resistor 0.25W ±5%
P.O.A.Katrs (Paka ir 10) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 55,00

€ 0,011 Katrs (Paka ir 5000) (bez PVN)

€ 66,55

€ 0,013 Katrs (Paka ir 5000) (Ieskaitot PVN)

RS PRO 15Ω Carbon Film Resistor 0.25W ±5%

€ 55,00

€ 0,011 Katrs (Paka ir 5000) (bez PVN)

€ 66,55

€ 0,013 Katrs (Paka ir 5000) (Ieskaitot PVN)

RS PRO 15Ω Carbon Film Resistor 0.25W ±5%
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5000 - 5000€ 0,011€ 55,00
10000 - 10000€ 0,01€ 50,00
15000 - 15000€ 0,009€ 45,00
20000 - 20000€ 0,009€ 45,00
25000+€ 0,007€ 35,00
Jūs varētu interesēt
Arcol 15Ω Carbon Composition Resistor 0.25W ±5% RCC025 15R J
€ 0,346Katrs (Paka ir 25) (bez PVN)
RS PRO 15Ω Carbon Film Carbon Resistor 0.25W ±5%
P.O.A.Katrs (Paka ir 10) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Resistance

15Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Jūs varētu interesēt
Arcol 15Ω Carbon Composition Resistor 0.25W ±5% RCC025 15R J
€ 0,346Katrs (Paka ir 25) (bez PVN)
RS PRO 15Ω Carbon Film Carbon Resistor 0.25W ±5%
P.O.A.Katrs (Paka ir 10) (bez PVN)