RS PRO 15m 0 Socket Cable Reel Cassette Reel, 230 V

RS noliktavas nr.: 183-9540Ražotājs: RS PRO
brand-logo
Skatīt visu Pagarinātāji un kabeļu spoles

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Product Type

Cable Reel

Cable Length

15m

Number of Sockets

0

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

15A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

2,5 mm²

Sheath Colour

Black

Izcelsmes valsts

Italy

Produkta apraksts

Heavy Duty Cable Reel

These heavy duty cable reels are manufactured with a die-cast aluminium protective casing, making them suitable for most arduous conditions and a variety of industrial applications such as hoist travelling equipment, automatic equipment, push-button units, power transmission source to machine tools, etc. For user convenience, an optional ratchet stopping device is included.Cable with free end.

Auto Rewind

The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 690,00

€ 690,00 Katrs (bez PVN)

€ 834,90

€ 834,90 Katrs (Ieskaitot PVN)

RS PRO 15m 0 Socket Cable Reel Cassette Reel, 230 V

€ 690,00

€ 690,00 Katrs (bez PVN)

€ 834,90

€ 834,90 Katrs (Ieskaitot PVN)

RS PRO 15m 0 Socket Cable Reel Cassette Reel, 230 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 14€ 690,00
15 - 24€ 635,00
25+€ 610,00
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Product Type

Cable Reel

Cable Length

15m

Number of Sockets

0

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

15A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

2,5 mm²

Sheath Colour

Black

Izcelsmes valsts

Italy

Produkta apraksts

Heavy Duty Cable Reel

These heavy duty cable reels are manufactured with a die-cast aluminium protective casing, making them suitable for most arduous conditions and a variety of industrial applications such as hoist travelling equipment, automatic equipment, push-button units, power transmission source to machine tools, etc. For user convenience, an optional ratchet stopping device is included.Cable with free end.

Auto Rewind

The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

Jūs varētu interesēt