RS PRO, 12 V dc, 60 Ncm, Brushed DC Geared Motor, Output Speed 4 rpm
RS noliktavas nr.: 255-9655Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
2.1 W
Output Speed
4 rpm
Shaft Diameter
6mm
Maximum Output Torque
60 Ncm
Gearhead Type
Spur
Dimensions
96.5 x 30.5 x 38 mm
Length
38mm
Width
30.5mm
Depth
96.5mm
Core Construction
Ironless
Standards Met
RoHS
Izcelsmes valsts
Switzerland
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO, 12 V dc, 60 Ncm, Brushed DC Geared Motor, Output Speed 4 rpm
1
P.O.A.
RS PRO, 12 V dc, 60 Ncm, Brushed DC Geared Motor, Output Speed 4 rpm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
2.1 W
Output Speed
4 rpm
Shaft Diameter
6mm
Maximum Output Torque
60 Ncm
Gearhead Type
Spur
Dimensions
96.5 x 30.5 x 38 mm
Length
38mm
Width
30.5mm
Depth
96.5mm
Core Construction
Ironless
Standards Met
RoHS
Izcelsmes valsts
Switzerland