RS PRO 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
RS noliktavas nr.: 698-0233Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProResistance
100kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Izcelsmes valsts
Taiwan, Province Of China
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Katrs (Paka ir 5000) (bez PVN)
RS PRO 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
5000
P.O.A.
Katrs (Paka ir 5000) (bez PVN)
RS PRO 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Noliktavas stāvoklis patreiz nav pieejams
5000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProResistance
100kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Izcelsmes valsts
Taiwan, Province Of China