RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

RS noliktavas nr.: 181-5116Ražotājs: RS PRO
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

1.58A

Dissipation Factor

14%

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 190,50

€ 0,381 Katrs (Iepakojuma ir 500) (bez PVN)

€ 230,50

€ 0,461 Katrs (Iepakojuma ir 500) (Ieskaitot PVN)

RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

€ 190,50

€ 0,381 Katrs (Iepakojuma ir 500) (bez PVN)

€ 230,50

€ 0,461 Katrs (Iepakojuma ir 500) (Ieskaitot PVN)

RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Maiss
500 - 1000€ 0,381€ 190,50
1500+€ 0,354€ 177,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Ripple Current

1.58A

Dissipation Factor

14%

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt