Cartridge Heater, 1/4 in x 3in, 100 W, 220 V ac

Tehniskie dokumenti
Specifikācija
Brand
RS ProPower Rating
100 W
Supply Voltage
220 V ac
Length
3in
Diameter
1/4 in
Izcelsmes valsts
United States
Produkta apraksts
Imperial Sized Cartridge Heaters
Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProPower Rating
100 W
Supply Voltage
220 V ac
Length
3in
Diameter
1/4 in
Izcelsmes valsts
United States
Produkta apraksts
Imperial Sized Cartridge Heaters
Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.