Rose Multitronic TS Series Black Die Cast Aluminium Enclosure, 51 x 76 x 105mm

RS noliktavas nr.: 290-5755Ražotājs: RoseRažotāja kods: 770222000
brand-logo
Skatīt visu Vispārēja pielietojuma korpusi

Tehniskie dokumenti

Specifikācija

Brand

Rose

Body Material

Die Cast Aluminium

External Length

51 mm

External Height

51 mm

External Width

76 mm

External Dimensions

51 x 76 x 105mm

Range

Electronic Enclosures

Colour

Black

Flanged

No

Shielded

No

Series

Multitronic TS

Number of Knockouts

0

Weight

224g

Transparent Door

No

RAL Code

RAL 9005

Izcelsmes valsts

Hungary

Produkta apraksts

Multitronic TS Aluminium Electronics Enclosure IP40

The Rose Multitronic TS series is an electronics general purpose enclosure with a double skin extruded aluminium housing complete with 2 end covers. The TS Electronics compact enclosures have IP 40 protections (EN 60529) plus surface protection is supplied by the RAL 9005 black powder coating. The enclosures can be DIN rail and wall mounted and include PCB guide rails and end covers for wall mounting. An EMC conformant design is developed for C & I and process control modules which require enhanced performance providing excellent protection.

Noliktavas stāvoklis patreiz nav pieejams

€ 107,00

€ 107,00 Katrs (bez PVN)

€ 129,47

€ 129,47 Katrs (Ieskaitot PVN)

Rose Multitronic TS Series Black Die Cast Aluminium Enclosure, 51 x 76 x 105mm

€ 107,00

€ 107,00 Katrs (bez PVN)

€ 129,47

€ 129,47 Katrs (Ieskaitot PVN)

Rose Multitronic TS Series Black Die Cast Aluminium Enclosure, 51 x 76 x 105mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Rose

Body Material

Die Cast Aluminium

External Length

51 mm

External Height

51 mm

External Width

76 mm

External Dimensions

51 x 76 x 105mm

Range

Electronic Enclosures

Colour

Black

Flanged

No

Shielded

No

Series

Multitronic TS

Number of Knockouts

0

Weight

224g

Transparent Door

No

RAL Code

RAL 9005

Izcelsmes valsts

Hungary

Produkta apraksts

Multitronic TS Aluminium Electronics Enclosure IP40

The Rose Multitronic TS series is an electronics general purpose enclosure with a double skin extruded aluminium housing complete with 2 end covers. The TS Electronics compact enclosures have IP 40 protections (EN 60529) plus surface protection is supplied by the RAL 9005 black powder coating. The enclosures can be DIN rail and wall mounted and include PCB guide rails and end covers for wall mounting. An EMC conformant design is developed for C & I and process control modules which require enhanced performance providing excellent protection.