ROHM BR24G1MFJ-5AE2, 1Mbit Serial EEPROM Memory, 450ns 8-Pin SOP-J I2C

RS noliktavas nr.: 246-3851Ražotājs: ROHMRažotāja kods: BR24G1MFJ-5AE2
brand-logo
Skatīt visu EEPROM

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

SOP-J

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.38mm

Data Retention

200yr

Number of Words

128K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Noliktavas stāvoklis patreiz nav pieejams

€ 1,35

€ 1,35 Katrs (bez PVN)

€ 1,63

€ 1,63 Katrs (Ieskaitot PVN)

ROHM BR24G1MFJ-5AE2, 1Mbit Serial EEPROM Memory, 450ns 8-Pin SOP-J I2C
Izvēlēties iepakojuma veidu

€ 1,35

€ 1,35 Katrs (bez PVN)

€ 1,63

€ 1,63 Katrs (Ieskaitot PVN)

ROHM BR24G1MFJ-5AE2, 1Mbit Serial EEPROM Memory, 450ns 8-Pin SOP-J I2C
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 49€ 1,35
50 - 99€ 1,05
100 - 249€ 1,00
250+€ 0,96

Tehniskie dokumenti

Specifikācija

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

SOP-J

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.38mm

Data Retention

200yr

Number of Words

128K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns