Richco Threaded Standoff, M4 x M4 Thread, 30mm Body, Brass, Female/Female
RS noliktavas nr.: 105-8117Ražotājs: Richco

Tehniskie dokumenti
Specifikācija
Brand
RichcoBody Length
30mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Izcelsmes valsts
Germany
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Richco Threaded Standoff, M4 x M4 Thread, 30mm Body, Brass, Female/Female
1
P.O.A.
Richco Threaded Standoff, M4 x M4 Thread, 30mm Body, Brass, Female/Female
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RichcoBody Length
30mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Izcelsmes valsts
Germany