Tehniskie dokumenti
Specifikācija
Brand
RelecoVoltage
250V
For Use With
11-Pin Standard Relay
Series
MRC
Current Rating
10A
Termination Type
Screw
Mounting Type
DIN Rail
Number of Contacts
11
Izcelsmes valsts
China
€ 10,60
€ 10,60 Katrs (bez PVN)
€ 12,83
€ 12,83 Katrs (Ieskaitot PVN)
Releco MRC 11 Pin 250V DIN Rail Relay Socket, for use with 11-Pin Standard Relay
1
€ 10,60
€ 10,60 Katrs (bez PVN)
€ 12,83
€ 12,83 Katrs (Ieskaitot PVN)
Releco MRC 11 Pin 250V DIN Rail Relay Socket, for use with 11-Pin Standard Relay
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 4 | € 10,60 |
5 - 9 | € 10,40 |
10 - 14 | € 10,20 |
15+ | € 10,00 |
Tehniskie dokumenti
Specifikācija
Brand
RelecoVoltage
250V
For Use With
11-Pin Standard Relay
Series
MRC
Current Rating
10A
Termination Type
Screw
Mounting Type
DIN Rail
Number of Contacts
11
Izcelsmes valsts
China