Rabbit Semiconductor

RS noliktavas nr.: 172-9334Ražotājs: Rabbit SemiconductorRažotāja kods: 20-101-1305
brand-logo
Skatīt visu Vienas plates mikrodatori

Tehniskie dokumenti

Specifikācija

Core Processor

Rabbit

Supported I/O Interfaces

Serial, SPI

Supported Network Interfaces

10 Base-T

Dimensions

30 x 75 x 23mm

Height

23mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Width

75mm

Length

30mm

Izcelsmes valsts

Mexico

Produkta apraksts

RCM37xx RabbitCore® Industrial Single-Board Controller

The RCM37xx RabbitCore processor modules offer the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The modules support RabbitWeb for creating dynamic HTML interfaces and AES-128 encryption for secure web transactions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

€ 1 572,00

€ 65,50 Each (In a Tray of 24) (bez PVN)

€ 1 902,12

€ 79,255 Each (In a Tray of 24) (Ieskaitot PVN)

Rabbit Semiconductor

€ 1 572,00

€ 65,50 Each (In a Tray of 24) (bez PVN)

€ 1 902,12

€ 79,255 Each (In a Tray of 24) (Ieskaitot PVN)

Rabbit Semiconductor

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Core Processor

Rabbit

Supported I/O Interfaces

Serial, SPI

Supported Network Interfaces

10 Base-T

Dimensions

30 x 75 x 23mm

Height

23mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Width

75mm

Length

30mm

Izcelsmes valsts

Mexico

Produkta apraksts

RCM37xx RabbitCore® Industrial Single-Board Controller

The RCM37xx RabbitCore processor modules offer the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The modules support RabbitWeb for creating dynamic HTML interfaces and AES-128 encryption for secure web transactions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.