Rabbit Semiconductor

RS noliktavas nr.: 172-9346Ražotājs: Rabbit SemiconductorRažotāja kods: 20-101-1131
brand-logo
Skatīt visu Vienas plates mikrodatori

Tehniskie dokumenti

Specifikācija

Core Processor

Rabbit 4000

Supported I/O Interfaces

GPIO, Parallel

Supported Network Interfaces

10/100 Base-T

Dimensions

47 x 61 x 21mm

Height

21mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

61mm

Width

47mm

Izcelsmes valsts

Mexico

Produkta apraksts

RCM4200 RabbitCore® Industrial Single-Board Controller

The RCM4200 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The module supports RabbitWeb for creating dynamic HTML interfaces and Rabbit’s Transport Layer Security (TLS/SSL) implementation for secure web transactions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

€ 718,00

€ 35,90 Each (In a Tray of 20) (bez PVN)

€ 868,78

€ 43,439 Each (In a Tray of 20) (Ieskaitot PVN)

Rabbit Semiconductor

€ 718,00

€ 35,90 Each (In a Tray of 20) (bez PVN)

€ 868,78

€ 43,439 Each (In a Tray of 20) (Ieskaitot PVN)

Rabbit Semiconductor

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Core Processor

Rabbit 4000

Supported I/O Interfaces

GPIO, Parallel

Supported Network Interfaces

10/100 Base-T

Dimensions

47 x 61 x 21mm

Height

21mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

61mm

Width

47mm

Izcelsmes valsts

Mexico

Produkta apraksts

RCM4200 RabbitCore® Industrial Single-Board Controller

The RCM4200 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The module supports RabbitWeb for creating dynamic HTML interfaces and Rabbit’s Transport Layer Security (TLS/SSL) implementation for secure web transactions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.