Portwest UV Safety Glasses, Amber Polycarbonate Lens

RS noliktavas nr.: 918-5731Ražotājs: PortwestDistrelec Article No.: 30420152
brand-logo
Skatīt visu Aizsargbrilles

Tehniskie dokumenti

Specifikācija

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

No

Distrelec Product Id

30420152

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Portwest Profile Safety Glasses

Portwest Profile safety glasses are frameless and designed for safety, comfort and style. These safety glasses have soft rubber arms with a moulded nose bridge including a brow guard.

Options include the following glasses:
918-5731 - Profile Safety Glasses, Amber Lens
918-5737 - Profile Safety Glasses, Clear Lens
918-5740 - Profile Safety Glasses, Smoke Lens

This range protective eyewear gives you excellent protection and the lens is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearer’s eyes from injury, making these safety glasses an essential piece of personal protective equipment.

Approvals

CE Certified

Standards

EN 166 (1F)
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L3(Smoke))

Noliktavas stāvoklis patreiz nav pieejams

€ 4,80

€ 4,80 Katrs (bez PVN)

€ 5,81

€ 5,81 Katrs (Ieskaitot PVN)

Portwest UV Safety Glasses, Amber Polycarbonate Lens

€ 4,80

€ 4,80 Katrs (bez PVN)

€ 5,81

€ 5,81 Katrs (Ieskaitot PVN)

Portwest UV Safety Glasses, Amber Polycarbonate Lens
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

No

Distrelec Product Id

30420152

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Portwest Profile Safety Glasses

Portwest Profile safety glasses are frameless and designed for safety, comfort and style. These safety glasses have soft rubber arms with a moulded nose bridge including a brow guard.

Options include the following glasses:
918-5731 - Profile Safety Glasses, Amber Lens
918-5737 - Profile Safety Glasses, Clear Lens
918-5740 - Profile Safety Glasses, Smoke Lens

This range protective eyewear gives you excellent protection and the lens is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearer’s eyes from injury, making these safety glasses an essential piece of personal protective equipment.

Approvals

CE Certified

Standards

EN 166 (1F)
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L3(Smoke))