Tehniskie dokumenti
Specifikācija
Brand
PMANominal Diameter
40mm
Material
Plastic
Conduit Type
Flexible
Series
PIS
Outer Diameter
42.5mm
Colour
Black
Interior Diameter
36.5mm
Length
5m
IP Rating
IP66, IP68
Thread Size
M40
Coating Material
Uncoated
Maximum Operating Temperature
+95°C
Minimum Bend Radius
60 mm
Standards Met
IEC EN 61386
Minimum Operating Temperature
-50°C
Izcelsmes valsts
Switzerland
Produkta apraksts
Medium Duty Flexible Conduit
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 156,00
€ 156,00 1 rullis ar 5 metriem (bez PVN)
€ 188,76
€ 188,76 1 rullis ar 5 metriem (Ieskaitot PVN)
1
€ 156,00
€ 156,00 1 rullis ar 5 metriem (bez PVN)
€ 188,76
€ 188,76 1 rullis ar 5 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PMANominal Diameter
40mm
Material
Plastic
Conduit Type
Flexible
Series
PIS
Outer Diameter
42.5mm
Colour
Black
Interior Diameter
36.5mm
Length
5m
IP Rating
IP66, IP68
Thread Size
M40
Coating Material
Uncoated
Maximum Operating Temperature
+95°C
Minimum Bend Radius
60 mm
Standards Met
IEC EN 61386
Minimum Operating Temperature
-50°C
Izcelsmes valsts
Switzerland
Produkta apraksts
Medium Duty Flexible Conduit
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: