Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Series
QC 1/ 8-ST-5.08
Termination Method
Screw
Current Rating
10A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide, Tin
Izcelsmes valsts
Poland
€ 415,00
€ 8,30 Katrs (Kaste ir 50) (bez PVN)
€ 502,15
€ 10,043 Katrs (Kaste ir 50) (Ieskaitot PVN)
Phoenix Contact, 5.08mm Pitch, QC 1/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Screw Termination, 1883310
50
€ 415,00
€ 8,30 Katrs (Kaste ir 50) (bez PVN)
€ 502,15
€ 10,043 Katrs (Kaste ir 50) (Ieskaitot PVN)
Phoenix Contact, 5.08mm Pitch, QC 1/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Screw Termination, 1883310
Noliktavas stāvoklis patreiz nav pieejams
50
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Series
QC 1/ 8-ST-5.08
Termination Method
Screw
Current Rating
10A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide, Tin
Izcelsmes valsts
Poland