Tehniskie dokumenti
Specifikācija
Brand
PatliteSeries
LR4
Number of Light Elements
1
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
90dB
Mounting Style
Pole Mount
Height
458.5mm
Base Diameter
40mm
Connection Cable Length
1m
IP Rating
IP54
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Off-White
Maximum Decibel
85dB
Current Consumption
0.045 A, 0.3 A, 250 mA
Izcelsmes valsts
Indonesia
€ 159,90
€ 159,90 Katrs (bez PVN)
€ 193,48
€ 193,48 Katrs (Ieskaitot PVN)
1
€ 159,90
€ 159,90 Katrs (bez PVN)
€ 193,48
€ 193,48 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PatliteSeries
LR4
Number of Light Elements
1
Lens Colour
Coloured
Bulb Type
LED
LED Colour
Red
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
90dB
Mounting Style
Pole Mount
Height
458.5mm
Base Diameter
40mm
Connection Cable Length
1m
IP Rating
IP54
Supply Voltage
24 V dc
Connection Type
Cable
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Housing Colour
Off-White
Maximum Decibel
85dB
Current Consumption
0.045 A, 0.3 A, 250 mA
Izcelsmes valsts
Indonesia