Tehniskie dokumenti
Specifikācija
Brand
ParkerPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
13.6 A
For Use With
AC Motors
Series
AC10
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0.5 → 590Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
235mm
Overall Length
138mm
Overall Width
152mm
Izcelsmes valsts
China
Produkta apraksts
AC10 Three Phase Inverter
Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality
Standards
Conformal coating adheres to Class 3C3 environments
Parker AC10 Range
€ 633,10
€ 633,10 Katrs (bez PVN)
€ 766,05
€ 766,05 Katrs (Ieskaitot PVN)
1
€ 633,10
€ 633,10 Katrs (bez PVN)
€ 766,05
€ 766,05 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ParkerPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
13.6 A
For Use With
AC Motors
Series
AC10
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0.5 → 590Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
235mm
Overall Length
138mm
Overall Width
152mm
Izcelsmes valsts
China
Produkta apraksts
AC10 Three Phase Inverter
Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality
Standards
Conformal coating adheres to Class 3C3 environments