Panduit Cable Tie, Locking Cable Tie, 155mm x 3.6 mm, Black Nylon, Pk-100

RS noliktavas nr.: 846-8877Ražotājs: PanduitRažotāja kods: BT1.5I-C0
brand-logo
Skatīt visu Savilces

Tehniskie dokumenti

Specifikācija

Brand

Panduit

Length

155mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

BT

Maximum Bundle Diameter

38mm

Izcelsmes valsts

United States

Produkta apraksts

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 155mm x 3.6 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 155mm x 3.6 mm, Black Nylon, Pk-100
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Panduit

Length

155mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

BT

Maximum Bundle Diameter

38mm

Izcelsmes valsts

United States

Produkta apraksts

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Jūs varētu interesēt