Panasonic Through Beam Photoelectric Sensor, Block Sensor, 2 m Detection Range

Tehniskie dokumenti
Specifikācija
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
2 m
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Housing Material
PET
Maximum Operating Temperature
+55°C
Izcelsmes valsts
Japan
Produkta apraksts
Compact Through Beam Sensor
€ 261,68
€ 261,68 Katrs (bez PVN)
€ 316,63
€ 316,63 Katrs (Ieskaitot PVN)
1
€ 261,68
€ 261,68 Katrs (bez PVN)
€ 316,63
€ 316,63 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
2 m
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Housing Material
PET
Maximum Operating Temperature
+55°C
Izcelsmes valsts
Japan
Produkta apraksts