Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
1500mArms
Leakage Current
≤ 0.01 CV μA
Tolerance
±20%
Series
FR
Produkta apraksts
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 18,75
€ 0,75 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 22,69
€ 0,908 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
25
€ 18,75
€ 0,75 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 22,69
€ 0,908 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
25 - 45 | € 0,75 | € 3,75 |
50 - 95 | € 0,571 | € 2,86 |
100 - 195 | € 0,542 | € 2,71 |
200+ | € 0,488 | € 2,44 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
1500mArms
Leakage Current
≤ 0.01 CV μA
Tolerance
±20%
Series
FR
Produkta apraksts
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).