Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
47µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Tolerance
±20%
Series
EE RADIAL
Polarised
Polar
Ripple Current
1.29A
Izcelsmes valsts
Malaysia
Produkta apraksts
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
€ 90,00
€ 0,90 Katrs (Iepakojuma ir 100) (bez PVN)
€ 108,90
€ 1,089 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
€ 90,00
€ 0,90 Katrs (Iepakojuma ir 100) (bez PVN)
€ 108,90
€ 1,089 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
100 - 100 | € 0,90 | € 90,00 |
200 - 300 | € 0,849 | € 84,90 |
400 - 900 | € 0,799 | € 79,90 |
1000 - 1900 | € 0,766 | € 76,60 |
2000+ | € 0,747 | € 74,70 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
47µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Tolerance
±20%
Series
EE RADIAL
Polarised
Polar
Ripple Current
1.29A
Izcelsmes valsts
Malaysia
Produkta apraksts
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.