Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J331AP

RS noliktavas nr.: 747-2443Ražotājs: PanasonicRažotāja kods: EEEFT0J331AP
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Leakage Current

20.7 μA

Tolerance

±20%

Equivalent Series Resistance

260mΩ

Series

FT SMD

Polarised

Polar

Ripple Current

300mA

Automotive Standard

AEC-Q200

Produkta apraksts

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,55

€ 0,355 Katrs (Paka ir 10) (bez PVN)

€ 4,30

€ 0,43 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J331AP
Izvēlēties iepakojuma veidu

€ 3,55

€ 0,355 Katrs (Paka ir 10) (bez PVN)

€ 4,30

€ 0,43 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J331AP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 240€ 0,355€ 3,55
250 - 990€ 0,233€ 2,33
1000 - 1490€ 0,184€ 1,84
1500 - 1990€ 0,177€ 1,77
2000+€ 0,172€ 1,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Leakage Current

20.7 μA

Tolerance

±20%

Equivalent Series Resistance

260mΩ

Series

FT SMD

Polarised

Polar

Ripple Current

300mA

Automotive Standard

AEC-Q200

Produkta apraksts

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more