Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
1.5µF
Voltage
275 V ac, 310 V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
ECQUA
Lead Pitch
27.5mm
Automotive Standard
AEC-Q200
Suppression Class
X2
Length
31mm
Lead Length
20mm
Depth
12mm
Height
22mm
Dimensions
31 x 12 x 22mm
Dielectric
Metallised Polypropylene
Terminal Type
Solder
Dissipation Factor
<lteq/>0.1%
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China
€ 21,00
€ 2,10 Katrs (Paka ir 10) (bez PVN)
€ 25,41
€ 2,541 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 21,00
€ 2,10 Katrs (Paka ir 10) (bez PVN)
€ 25,41
€ 2,541 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 90 | € 2,10 | € 21,00 |
100 - 190 | € 2,05 | € 20,50 |
200+ | € 2,00 | € 20,00 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
1.5µF
Voltage
275 V ac, 310 V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
ECQUA
Lead Pitch
27.5mm
Automotive Standard
AEC-Q200
Suppression Class
X2
Length
31mm
Lead Length
20mm
Depth
12mm
Height
22mm
Dimensions
31 x 12 x 22mm
Dielectric
Metallised Polypropylene
Terminal Type
Solder
Dissipation Factor
<lteq/>0.1%
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China