Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN101U

RS noliktavas nr.: 176-3784Ražotājs: PanasonicRažotāja kods: ECEA1EN101U
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

1000h

Ripple Current

180mArms

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.15%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 9,40

€ 0,376 Katrs (Paka ir 25) (bez PVN)

€ 11,37

€ 0,455 Katrs (Paka ir 25) (Ieskaitot PVN)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN101U

€ 9,40

€ 0,376 Katrs (Paka ir 25) (bez PVN)

€ 11,37

€ 0,455 Katrs (Paka ir 25) (Ieskaitot PVN)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN101U
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
25 - 25€ 0,376€ 9,40
50 - 75€ 0,358€ 8,95
100+€ 0,247€ 6,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

1000h

Ripple Current

180mArms

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.15%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more