Panasonic 330μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG331

Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
330µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
510mA
Leakage Current
3 μA
Produkta apraksts
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
€ 4,13
€ 0,826 Katrs (Paka ir 5) (bez PVN)
€ 5,00
€ 0,999 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 4,13
€ 0,826 Katrs (Paka ir 5) (bez PVN)
€ 5,00
€ 0,999 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 35 | € 0,826 | € 4,13 |
40 - 95 | € 0,622 | € 3,11 |
100+ | € 0,421 | € 2,10 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
330µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
510mA
Leakage Current
3 μA
Produkta apraksts
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.