Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
2200µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
890mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Series
M-A
Produkta apraksts
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
€ 2,74
€ 0,548 Katrs (Paka ir 5) (bez PVN)
€ 3,32
€ 0,663 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 2,74
€ 0,548 Katrs (Paka ir 5) (bez PVN)
€ 3,32
€ 0,663 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
2200µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
890mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Series
M-A
Produkta apraksts
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.