Panasonic PCB Mount Reed Relay, 12V dc Coil, SPDT, 30V dc Max, 1 A Max, 1.14 kΩ

RS noliktavas nr.: 103-6662Ražotājs: PanasonicRažotāja kods: DR-SDS-12
brand-logo
Skatīt visu Herkonreleji

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

110V ac

Maximum Switching Voltage DC

30V dc

Coil Power

135mW

Coil Resistance

1.14 kΩ

Length

20mm

Height

8.5mm

Depth

10mm

Dimensions

20 x 10 x 8.5mm

Isolation Coil To Contact

1.5kV

Maximum Switching Power AC

33 VA

Operating Temperature Range

-50 → +85°C

Terminal Type

Through Hole

Contact Material

Gold Plated

Contact Resistance

100 mΩ

Number of Poles

5

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

20 W

Izcelsmes valsts

Germany

Produkta apraksts

DR-SDS series miniature reed relay

From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. With high sensitivity and contact pressure and boasting excellent environmental qualities, this DR-SDS Series miniature reed relay is dependable and versatile.

Approvals

UL

Noliktavas stāvoklis patreiz nav pieejams

€ 9,80

€ 9,80 Katrs (bez PVN)

€ 11,86

€ 11,86 Katrs (Ieskaitot PVN)

Panasonic PCB Mount Reed Relay, 12V dc Coil, SPDT, 30V dc Max, 1 A Max, 1.14 kΩ

€ 9,80

€ 9,80 Katrs (bez PVN)

€ 11,86

€ 11,86 Katrs (Ieskaitot PVN)

Panasonic PCB Mount Reed Relay, 12V dc Coil, SPDT, 30V dc Max, 1 A Max, 1.14 kΩ
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 24€ 9,80
25 - 99€ 9,40
100 - 249€ 8,70
250 - 499€ 7,80
500+€ 6,90

Tehniskie dokumenti

Specifikācija

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

110V ac

Maximum Switching Voltage DC

30V dc

Coil Power

135mW

Coil Resistance

1.14 kΩ

Length

20mm

Height

8.5mm

Depth

10mm

Dimensions

20 x 10 x 8.5mm

Isolation Coil To Contact

1.5kV

Maximum Switching Power AC

33 VA

Operating Temperature Range

-50 → +85°C

Terminal Type

Through Hole

Contact Material

Gold Plated

Contact Resistance

100 mΩ

Number of Poles

5

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

20 W

Izcelsmes valsts

Germany

Produkta apraksts

DR-SDS series miniature reed relay

From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. With high sensitivity and contact pressure and boasting excellent environmental qualities, this DR-SDS Series miniature reed relay is dependable and versatile.

Approvals

UL