Tehniskie dokumenti
Specifikācija
Brand
PanasonicSeries
A4S
Pitch
0.4mm
Number Of Contacts
70
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
60.0 V
Izcelsmes valsts
Japan
€ 675,00
€ 1,35 Katrs (Rulli ir 500) (bez PVN)
€ 816,75
€ 1,634 Katrs (Rulli ir 500) (Ieskaitot PVN)
500
€ 675,00
€ 1,35 Katrs (Rulli ir 500) (bez PVN)
€ 816,75
€ 1,634 Katrs (Rulli ir 500) (Ieskaitot PVN)
500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PanasonicSeries
A4S
Pitch
0.4mm
Number Of Contacts
70
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
60.0 V
Izcelsmes valsts
Japan