Tehniskie dokumenti
Specifikācija
Brand
PanasonicMaximum Load Current
1 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
30 V
Switching Type
AC/DC
Range
AQY
Minimum Load Current
0.5 A
Contact Configuration
SPST
Output Device
MOSFET
Series
PhotoMOS
Izcelsmes valsts
Japan
Noliktavas stāvoklis patreiz nav pieejams
€ 6,60
€ 6,60 Katrs (bez PVN)
€ 7,99
€ 7,99 Katrs (Ieskaitot PVN)
Panasonic PhotoMOS Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load
1
€ 6,60
€ 6,60 Katrs (bez PVN)
€ 7,99
€ 7,99 Katrs (Ieskaitot PVN)
Panasonic PhotoMOS Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 6,60 |
10 - 24 | € 6,40 |
25 - 49 | € 6,20 |
50 - 74 | € 6,00 |
75+ | € 5,90 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicMaximum Load Current
1 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V
Minimum Load Voltage
30 V
Switching Type
AC/DC
Range
AQY
Minimum Load Current
0.5 A
Contact Configuration
SPST
Output Device
MOSFET
Series
PhotoMOS
Izcelsmes valsts
Japan