Tehniskie dokumenti
Specifikācija
Brand
PanasonicSensor Type
Gauge Pressure Sensors
Mounting Type
Through Hole
Maximum Operating Temperature
+50 °C
Maximum Output Voltage
4.5 V
Minimum Operating Temperature
0 °C
Izcelsmes valsts
Japan
Produkta apraksts
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Pressure Sensors, Panasonic
€ 144,50
€ 28,90 Katrs (tiek piegadats Penali) (bez PVN)
€ 174,84
€ 34,97 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
5
€ 144,50
€ 28,90 Katrs (tiek piegadats Penali) (bez PVN)
€ 174,84
€ 34,97 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
5 - 9 | € 28,90 |
10 - 24 | € 27,50 |
25 - 49 | € 25,30 |
50+ | € 22,50 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicSensor Type
Gauge Pressure Sensors
Mounting Type
Through Hole
Maximum Operating Temperature
+50 °C
Maximum Output Voltage
4.5 V
Minimum Operating Temperature
0 °C
Izcelsmes valsts
Japan
Produkta apraksts
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.