OSI Optoelectronics, PIN-44DP IR Si Photodiode, Through Hole TO-8

RS noliktavas nr.: 183-7177Ražotājs: OSI OptoelectronicsRažotāja kods: PIN-44DP
brand-logo
Skatīt visu Fotodiodes

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Diameter

13.97mm

Peak Photo Sensitivity

0.6A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

475ns

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 84,50

€ 84,50 Katrs (bez PVN)

€ 102,24

€ 102,24 Katrs (Ieskaitot PVN)

OSI Optoelectronics, PIN-44DP IR Si Photodiode, Through Hole TO-8

€ 84,50

€ 84,50 Katrs (bez PVN)

€ 102,24

€ 102,24 Katrs (Ieskaitot PVN)

OSI Optoelectronics, PIN-44DP IR Si Photodiode, Through Hole TO-8
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Diameter

13.97mm

Peak Photo Sensitivity

0.6A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

475ns

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt