OPTIBELT Drive Belt, belt section SPZ, 1400mm Length

RS noliktavas nr.: 136-7234Ražotājs: OPTIBELTRažotāja kods: SPZ 1400
brand-logo
Skatīt visu V & Wedge Belts

Tehniskie dokumenti

Specifikācija

Belt Section

SPZ

Outer Length

1413mm

Datum Length

1400mm

Inside Length

1362mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1400mm

Izcelsmes valsts

Romania

Produkta apraksts

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Optibelt

Jūs varētu interesēt

€ 13,10

€ 13,10 Katrs (bez PVN)

€ 15,85

€ 15,85 Katrs (Ieskaitot PVN)

OPTIBELT Drive Belt, belt section SPZ, 1400mm Length

€ 13,10

€ 13,10 Katrs (bez PVN)

€ 15,85

€ 15,85 Katrs (Ieskaitot PVN)

OPTIBELT Drive Belt, belt section SPZ, 1400mm Length

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cena
1 - 4€ 13,10
5 - 9€ 12,50
10 - 24€ 12,30
25+€ 12,00
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Belt Section

SPZ

Outer Length

1413mm

Datum Length

1400mm

Inside Length

1362mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1400mm

Izcelsmes valsts

Romania

Produkta apraksts

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Optibelt

Jūs varētu interesēt