onsemi, 110V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS noliktavas nr.: 802-1929PRažotājs: onsemiRažotāja kods: MMSZ5272BT3G
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

110V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

1.1mA

Maximum Zener Impedance

750Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.84 x 1.8 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Produkta apraksts

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 9,40

€ 0,047 Katrs (tiek piegadats Rulli) (bez PVN)

€ 11,37

€ 0,057 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

onsemi, 110V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Izvēlēties iepakojuma veidu

€ 9,40

€ 0,047 Katrs (tiek piegadats Rulli) (bez PVN)

€ 11,37

€ 0,057 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

onsemi, 110V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

110V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

1.1mA

Maximum Zener Impedance

750Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.84 x 1.8 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Produkta apraksts

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more