ON Semi MJD45H11-1G PNP Transistor, 8 A, 80 V, 3-Pin IPAK

RS noliktavas nr.: 790-5353PRažotājs: ON SemiconductorRažotāja kods: MJD45H11-1G
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-80 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.73 x 2.38 x 6.22mm

Maximum Operating Temperature

+150 °C

Produkta apraksts

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK
€ 0,777Katrs (Tubina ir 75) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 29,10

€ 0,194 Katrs (tiek piegadats Tubina) (bez PVN)

€ 35,21

€ 0,235 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

ON Semi MJD45H11-1G PNP Transistor, 8 A, 80 V, 3-Pin IPAK
Izvēlēties iepakojuma veidu

€ 29,10

€ 0,194 Katrs (tiek piegadats Tubina) (bez PVN)

€ 35,21

€ 0,235 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

ON Semi MJD45H11-1G PNP Transistor, 8 A, 80 V, 3-Pin IPAK
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK
€ 0,777Katrs (Tubina ir 75) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-8 A

Maximum Collector Emitter Voltage

-80 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.73 x 2.38 x 6.22mm

Maximum Operating Temperature

+150 °C

Produkta apraksts

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi MJD45H11-1G PNP Transistor, -8 A, -80 V, 3-Pin IPAK
€ 0,777Katrs (Tubina ir 75) (bez PVN)