onsemi MC74HC132ADTG, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin TSSOP

RS noliktavas nr.: 806-1404Ražotājs: onsemiRažotāja kods: MC74HC132ADTG
brand-logo
Skatīt visu Loģiskie ventiļi

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

190ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Output Type

LSTTL

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Produkta apraksts

74HC Family, ON Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 14,95

€ 0,299 Katrs (Paka ir 50) (bez PVN)

€ 18,09

€ 0,362 Katrs (Paka ir 50) (Ieskaitot PVN)

onsemi MC74HC132ADTG, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin TSSOP
Izvēlēties iepakojuma veidu

€ 14,95

€ 0,299 Katrs (Paka ir 50) (bez PVN)

€ 18,09

€ 0,362 Katrs (Paka ir 50) (Ieskaitot PVN)

onsemi MC74HC132ADTG, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin TSSOP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
50 - 50€ 0,299€ 14,95
100 - 200€ 0,163€ 8,15
250 - 450€ 0,152€ 7,60
500 - 950€ 0,151€ 7,55
1000+€ 0,114€ 5,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

190ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Output Type

LSTTL

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Produkta apraksts

74HC Family, ON Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt