Tehniskie dokumenti
Specifikācija
Brand
onsemiPower Switch Type
Resonant Converter
Switch On Resistance
1.25Ω
Maximum Operating Supply Voltage
400 V
Number of Outputs
1
Power Rating
100W
Mounting Type
Through Hole
Package Type
SIP
Pin Count
10
Maximum Operating Temperature
+130 °C
Minimum Operating Temperature
-40 °C
Dimensions
26.2 x 10.7 x 3.4mm
Produkta apraksts
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
€ 7,00
€ 3,50 Katrs (Paka ir 2) (bez PVN)
€ 8,47
€ 4,235 Katrs (Paka ir 2) (Ieskaitot PVN)
Standarts
2
€ 7,00
€ 3,50 Katrs (Paka ir 2) (bez PVN)
€ 8,47
€ 4,235 Katrs (Paka ir 2) (Ieskaitot PVN)
Standarts
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
onsemiPower Switch Type
Resonant Converter
Switch On Resistance
1.25Ω
Maximum Operating Supply Voltage
400 V
Number of Outputs
1
Power Rating
100W
Mounting Type
Through Hole
Package Type
SIP
Pin Count
10
Maximum Operating Temperature
+130 °C
Minimum Operating Temperature
-40 °C
Dimensions
26.2 x 10.7 x 3.4mm
Produkta apraksts
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.