Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS noliktavas nr.: 908-3253Ražotājs: OmronRažotāja kods: WLCA2-Y-N
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Series

WL

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

125mm

Width

60mm

Maximum Operating Temperature

+85°C

Standards Met

CE

Mounting Orientation

Back, Front

Operating Force

13.34 N

Mechanical Life

15000000Operations

Izcelsmes valsts

China

Produkta apraksts

WL Series General Purpose Limit Switch

Approvals

UL, CSA

Noliktavas stāvoklis patreiz nav pieejams

€ 83,50

€ 83,50 Katrs (bez PVN)

€ 101,04

€ 101,04 Katrs (Ieskaitot PVN)

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

€ 83,50

€ 83,50 Katrs (bez PVN)

€ 101,04

€ 101,04 Katrs (Ieskaitot PVN)

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Series

WL

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

125mm

Width

60mm

Maximum Operating Temperature

+85°C

Standards Met

CE

Mounting Orientation

Back, Front

Operating Force

13.34 N

Mechanical Life

15000000Operations

Izcelsmes valsts

China

Produkta apraksts

WL Series General Purpose Limit Switch

Approvals

UL, CSA