Tehniskie dokumenti
Specifikācija
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
10A
Maximum Current Sensed
200A
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AW
Height
90mm
Length
100mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 90mm
Current Range
10 → 100 A, 20 → 200A
Produkta apraksts
Omron K8AK-AS/AW Monitoring Relays
€ 127,00
€ 127,00 Katrs (bez PVN)
€ 153,67
€ 153,67 Katrs (Ieskaitot PVN)
1
€ 127,00
€ 127,00 Katrs (bez PVN)
€ 153,67
€ 153,67 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 4 | € 127,00 |
5+ | € 122,00 |
Tehniskie dokumenti
Specifikācija
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
10A
Maximum Current Sensed
200A
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AW
Height
90mm
Length
100mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 90mm
Current Range
10 → 100 A, 20 → 200A
Produkta apraksts