Tehniskie dokumenti
Specifikācija
Brand
OmronSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+400°C
Cable Length
2m
Series
E52-E
Number Of Wires
3
€ 50,13
€ 50,13 Katrs (bez PVN)
€ 60,66
€ 60,66 Katrs (Ieskaitot PVN)
Omron PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, +400°C Max
1
€ 50,13
€ 50,13 Katrs (bez PVN)
€ 60,66
€ 60,66 Katrs (Ieskaitot PVN)
Omron PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, +400°C Max
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
OmronSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+400°C
Cable Length
2m
Series
E52-E
Number Of Wires
3