Tehniskie dokumenti
Specifikācija
Brand
OmronPower Rating
0.25 kW
Phase
1
Supply Voltage
230 V
Current Rating
1.6 A
For Use With
Varispeed V7
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
Control Panel
Yes
Overall Depth
76mm
Overall Length
128mm
Overall Width
68mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Omron Inverter Drive, 0.25 kW, 1 Phase, 230 V, 1.6 A
1
P.O.A.
Omron Inverter Drive, 0.25 kW, 1 Phase, 230 V, 1.6 A
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronPower Rating
0.25 kW
Phase
1
Supply Voltage
230 V
Current Rating
1.6 A
For Use With
Varispeed V7
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
Control Panel
Yes
Overall Depth
76mm
Overall Length
128mm
Overall Width
68mm