Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVR1E101MED

RS noliktavas nr.: 520-0867Ražotājs: NichiconRažotāja kods: UVR1E101MED
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

190mA

Leakage Current

3 μA, 4 μA

Tolerance

±20%

Series

VR

Izcelsmes valsts

Japan

Produkta apraksts

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 4,85

€ 0,194 Katrs (Paka ir 25) (bez PVN)

€ 5,87

€ 0,235 Katrs (Paka ir 25) (Ieskaitot PVN)

Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVR1E101MED
Izvēlēties iepakojuma veidu

€ 4,85

€ 0,194 Katrs (Paka ir 25) (bez PVN)

€ 5,87

€ 0,235 Katrs (Paka ir 25) (Ieskaitot PVN)

Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVR1E101MED
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
25 - 75€ 0,194€ 4,85
100 - 225€ 0,135€ 3,38
250 - 975€ 0,115€ 2,88
1000+€ 0,096€ 2,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

190mA

Leakage Current

3 μA, 4 μA

Tolerance

±20%

Series

VR

Izcelsmes valsts

Japan

Produkta apraksts

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt