Nexperia, 16V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)

RS noliktavas nr.: 136-4882Ražotājs: NexperiaRažotāja kods: BZX79-C16,113
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

SOD27 (DO-35)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2 %, ±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200 Ω @ 1 mA

Dimensions

1.85 (Dia.) x 4.25mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

12.4mV/K

Produkta apraksts

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 8,10

€ 0,081 Katrs (Paka ir 100) (bez PVN)

€ 9,80

€ 0,098 Katrs (Paka ir 100) (Ieskaitot PVN)

Nexperia, 16V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
Izvēlēties iepakojuma veidu

€ 8,10

€ 0,081 Katrs (Paka ir 100) (bez PVN)

€ 9,80

€ 0,098 Katrs (Paka ir 100) (Ieskaitot PVN)

Nexperia, 16V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
100 - 400€ 0,081€ 8,10
500 - 2400€ 0,058€ 5,80
2500 - 4900€ 0,04€ 4,00
5000+€ 0,037€ 3,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

SOD27 (DO-35)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2 %, ±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200 Ω @ 1 mA

Dimensions

1.85 (Dia.) x 4.25mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

12.4mV/K

Produkta apraksts

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more