Tehniskie dokumenti
Specifikācija
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Package Type
VSSOP8
Pin Count
8
Izcelsmes valsts
China
€ 0,37
€ 0,37 Katrs (bez PVN)
€ 0,45
€ 0,45 Katrs (Ieskaitot PVN)
Nexperia 74LVC2G241DC,125, Dual-Channel Non-Inverting Schmitt Trigger 3-State Buffer & Line Driver, 8-Pin VSSOP8
1
€ 0,37
€ 0,37 Katrs (bez PVN)
€ 0,45
€ 0,45 Katrs (Ieskaitot PVN)
Nexperia 74LVC2G241DC,125, Dual-Channel Non-Inverting Schmitt Trigger 3-State Buffer & Line Driver, 8-Pin VSSOP8
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 24 | € 0,37 |
25 - 99 | € 0,34 |
100 - 499 | € 0,28 |
500+ | € 0,23 |
Tehniskie dokumenti
Specifikācija
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels
2
Schmitt Trigger Input
Yes
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Package Type
VSSOP8
Pin Count
8
Izcelsmes valsts
China