Nexperia 40V 200mA, Schottky Diode, 2-Pin I-IGIA 1PS79SB30,115

RS noliktavas nr.: 485-640Ražotājs: NexperiaRažotāja kods: 1PS79SB30,115
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

I-IGIA

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Diode

Peak Non-Repetitive Forward Surge Current

1A

Izcelsmes valsts

China

Produkta apraksts

Schottky Barrier Diodes, 200mA to 500mA

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2,04

€ 0,102 Katrs (Paka ir 20) (bez PVN)

€ 2,47

€ 0,123 Katrs (Paka ir 20) (Ieskaitot PVN)

Nexperia 40V 200mA, Schottky Diode, 2-Pin I-IGIA 1PS79SB30,115
Izvēlēties iepakojuma veidu

€ 2,04

€ 0,102 Katrs (Paka ir 20) (bez PVN)

€ 2,47

€ 0,123 Katrs (Paka ir 20) (Ieskaitot PVN)

Nexperia 40V 200mA, Schottky Diode, 2-Pin I-IGIA 1PS79SB30,115
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

I-IGIA

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Diode

Peak Non-Repetitive Forward Surge Current

1A

Izcelsmes valsts

China

Produkta apraksts

Schottky Barrier Diodes, 200mA to 500mA

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more