Nexans KY33 Series Black 0.6 mm² Equipment Wire, 19/0.2 mm, 100m, PVC Insulation, 10038017

RS noliktavas nr.: 400-0420Ražotājs: NexansRažotāja kods: 10038017
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Izcelsmes valsts

France

Jūs varētu interesēt
RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation
€ 54,211 rullis ar 100 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Nexans KY33 Series Black 0.6 mm² Equipment Wire, 19/0.2 mm, 100m, PVC Insulation, 10038017

P.O.A.

Nexans KY33 Series Black 0.6 mm² Equipment Wire, 19/0.2 mm, 100m, PVC Insulation, 10038017
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation
€ 54,211 rullis ar 100 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY33

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Izcelsmes valsts

France

Jūs varētu interesēt
RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation
€ 54,211 rullis ar 100 metriem (bez PVN)