Tehniskie dokumenti
Specifikācija
Brand
NeutrikGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
Zinc
Voltage Rating
50 V
Contact Material
Brass
Izcelsmes valsts
Liechtenstein
Produkta apraksts
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NeutrikGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
Zinc
Voltage Rating
50 V
Contact Material
Brass
Izcelsmes valsts
Liechtenstein
Produkta apraksts
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.