(NO.6) S/TAP SCREW KIT
RS noliktavas nr.: 528-463Ražotājs: NEUTRAL
Tehniskie dokumenti
Specifikācija
Brand
NEUTRALNumber of Pieces
295
Screw/Bolt Type
Self Tapping Screw
Head Shape
Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 25mm
Thread Size
No. 10, No. 6, No. 8
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
P.O.A.
(NO.6) S/TAP SCREW KIT
1
P.O.A.
(NO.6) S/TAP SCREW KIT
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
NEUTRALNumber of Pieces
295
Screw/Bolt Type
Self Tapping Screw
Head Shape
Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 25mm
Thread Size
No. 10, No. 6, No. 8
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm