RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded

RS noliktavas nr.: 266-0452Ražotājs: NEUTRALRažotāja kods: 9201 25 21
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

NEUTRAL

Threaded Connection

G 1/2 Male

Coupling Gender

Male

Thread Size

1/2in

Manufacturer Series

25

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

G

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

NEUTRAL

Threaded Connection

G 1/2 Male

Coupling Gender

Male

Thread Size

1/2in

Manufacturer Series

25

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

G

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Jūs varētu interesēt