Tehniskie dokumenti
Specifikācija
Brand
MurataInductance
15 μH
Maximum dc Current
610mA
Package/Case
1515
Length
4mm
Depth
4mm
Height
1.1mm
Dimensions
4 x 4 x 1.1mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
462mΩ
Series
LQH44PN_J0
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Produkta apraksts
Murata 1515 LQH44P_P0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
SMT 1515 Inductors (Chokes)
€ 20,80
€ 0,416 Katrs (tiek piegadats Rulli) (bez PVN)
€ 25,17
€ 0,503 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
50
€ 20,80
€ 0,416 Katrs (tiek piegadats Rulli) (bez PVN)
€ 25,17
€ 0,503 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
50 - 90 | € 0,416 | € 4,16 |
100 - 240 | € 0,386 | € 3,86 |
250 - 490 | € 0,355 | € 3,55 |
500+ | € 0,338 | € 3,38 |
Tehniskie dokumenti
Specifikācija
Brand
MurataInductance
15 μH
Maximum dc Current
610mA
Package/Case
1515
Length
4mm
Depth
4mm
Height
1.1mm
Dimensions
4 x 4 x 1.1mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
462mΩ
Series
LQH44PN_J0
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Produkta apraksts
Murata 1515 LQH44P_P0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.