Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm

RS noliktavas nr.: 110-217Ražotājs: MurataRažotāja kods: BLM21PG220SN1D
brand-logo
Skatīt visu Ferīta filtri

Tehniskie dokumenti

Specifikācija

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

10mΩ

Material

Ferrite

Series

BLM21PG

Application

EMI Suppression Filter, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Iepakojuma ir 25) (bez PVN)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm

P.O.A.

Katrs (Iepakojuma ir 25) (bez PVN)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

10mΩ

Material

Ferrite

Series

BLM21PG

Application

EMI Suppression Filter, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt